text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.158
Total:

$474.00

USD
Attributes
Attributes Table
Load Capacitance 6pF
Operating Frequency 27MHz
Frequency Tolerance ±20ppm
Operating Temp Range -30°C to +85°C
ESR (Equivalent Series Resistance) 150Ω
Drive Level 150µW
Aging (First Year) ±5ppm
Moisture Sensitivity Level 1
Dimension L  2mm x W  1.6mm
No of Pins 4