text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB27M120F2P00R0

XRCGB Series 27.12 MHz 6 pF ±20 ppm 150 Ohm ESR SMT Crystal Unit

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 27.12MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 300µW
Aging (First Year): ±5ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Web Price:
$0.365 USD Each
Total
$7.73
USD
Cost Per Unit
$3.865

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.