text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB27M120F3A00R0

XRCGB Series 27.12 MHz 6 pF ±30 ppm 80 Ohm ESR SMT Crystal Unit

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 2712MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 300µW
Aging (First Year): ±2ppm
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.425
100
$0.40
500
$0.35
1,500+
$0.32