text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB48M000F4M00R0

XRCGB Series 48 MHz 6 pF ±45 ppm 100 Ohm ESR -30 to +85°C SMT Crystal Unit

Mfr. Name: Murata
Standard Pkg:
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 48MHz
Frequency Tolerance: ±45ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 150µW
Aging (First Year): ±5ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.255
100
$0.245
500
$0.215
1,500+
$0.196