text.skipToContent text.skipToNavigation

Manufacturer Part #

XT26TTA32K768

XT26 Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Tuning Fork Crystal

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$198.00
USD
Quantity
Web Price
1,000
$0.198
2,000
$0.166
4,000
$0.163
5,000
$0.162
15,000+
$0.158
Product Variant Information section