text.skipToContent text.skipToNavigation

Manufacturer Part #

XT9M18ANA16M

XT49M Series 16 MHz ±30 ppm 18 pF -10 to +70°C Surface Mount Low Profile Crystal

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$285.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.35
125
$0.30
250
$0.295
750
$0.285
1,500+
$0.28
Product Variant Information section