text.skipToContent text.skipToNavigation

Manufacturer Part #

XT9M18HNA20M

XT49M Series 20 MHz ±30 ppm 18 pF -10 to +70°C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Web Price
100
$0.35
400
$0.30
1,500
$0.29
2,500
$0.285
5,000+
$0.28
Product Variant Information section