text.skipToContent text.skipToNavigation

Manufacturer Part #

XT9M20ARR10M

XT49M Series 10 MHz ±30 ppm 20 pF -40 to +85°C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

The XT9M20ARR10M is a Low Profile Surface Mount Crystal has operating frequency of 10 MHz, the frequency tolerance of ±30 ppm it has a load capacitance of 20 pF and the operating Temperature ranging from -20 to +70 °C.

Features:

  • Low cost
  • Industry standard
  • Wide frequency range
  • Excellent aging
  • Surface mount
  • Compliant to RoHS directive 2002/95/EC

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.00
USD
Quantity
Web Price
1
$0.405
100
$0.355
300
$0.345
1,000
$0.335
3,000+
$0.325
Product Variant Information section