text.skipToContent text.skipToNavigation

Manufacturer Part #

12.71006

2.0mm X 1.6mm MODEL KXO-81 Temperature Compensated Crystal Oscillator

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: TCXO
Supply Voltage: 3.6V
Supply Current: 1.5mA
Load Capacitance: 10pF
Operating Temp Range: -30°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.7mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,475.00
USD
Quantity
Web Price
3,000+
$0.825
Product Variant Information section