text.skipToContent text.skipToNavigation

Manufacturer Part #

12.71006

2.0mm X 1.6mm MODEL KXO-81 Temperature Compensated Crystal Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: TCXO
Supply Voltage: 3.6V
Supply Current: 1.5mA
Load Capacitance: 10pF
Operating Temp Range: -30°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.7mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
980
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.44
USD
Quantity
Web Price
1
$1.44
50
$1.15
100
$1.10
500
$1.00
1,500+
$0.94