text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-RTCMC-32.768KHZ-B5GA-S3-T

3.7 x 2.5 x 0.9 mm 1.2 V -40 to +85°C I2C BUS Real Time Clock Module - SMD-10

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.7mm x W  2.5mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,660.00
USD
Quantity
Web Price
1,000+
$3.66
Product Variant Information section