text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-RTCMC-32.768KHZ-EOA9-S3-HA

AB-RTCMC Series 32.768 kHz 3.7 x 2.5 mm SMT Real Time Clock Module

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  3.7mm x W  2.5mm x H  0.9mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$7,150.00
USD
Quantity
Web Price
1,000+
$7.15
Product Variant Information section