text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-RTCMK-32.768KHZ-T3

3.2 x 2.5 x 1 mm ±3 ppm 32.768 kHz TCXO SMT Real Time Clock Module

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±5ppm
Operating Temp Range: -40°C to +85°C
Rise Time: 0.3s
Fall Time: 0.3s
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,980.00
USD
Quantity
Web Price
3,000+
$3.66
Product Variant Information section