text.skipToContent text.skipToNavigation

Manufacturer Part #

ABFM-155.520MHZ-P1

ABFM Series 155.52 MHz 5 x 7 mm 3.3 V ±50 ppm Ceramic Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 155.52MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: 0°C to 70°C
Dimension: L  7mm x W  5mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$2,215.00
USD
Quantity
Web Price
1+
$22.15
Product Variant Information section