text.skipToContent text.skipToNavigation

Manufacturer Part #

ABFM1-100.000MHZ-LV-T5

ABFM Series 100 MHz 7 x 5 mm 2.5 V ±50 ppm SMT Ceramic Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$4,030.00
USD
Quantity
Web Price
500+
$8.06
Product Variant Information section