text.skipToContent text.skipToNavigation

Manufacturer Part #

ABFM1-133.000MHZ-L-V

ABFM Series 133 MHz 7 x 5 mm 2.5 V ±50 ppm SMT Ceramic Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 133MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
105
Multiple Of:
105
Total
$2,443.35
USD
Quantity
Web Price
105+
$23.27
Product Variant Information section