text.skipToContent text.skipToNavigation

Manufacturer Part #

ABFM1-312.500MHZ-L-V-T

ABFM Series 312.5 MHz 7 x 5 mm 2.5 V ±50ppm SMT Ceramic Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 312.5MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$25,200.00
USD
Quantity
Web Price
1,000+
$25.20
Product Variant Information section