text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLJO-81.920MHZ-T2

ABLJO Series 81.92 MHz 14.3 x 8.7 mm 3.3 V ±45 ppm Low Jitter Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 81.92MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  14.3mm x W  8.7mm x H  5.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,195.00
USD
Quantity
Web Price
250+
$8.78
Product Variant Information section