text.skipToContent text.skipToNavigation

Manufacturer Part #

ACH-1.0486MHZ

ACH Series 1.0486 MHz 12.7 x 12.7 mm 5 V ±100 ppm Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.0486MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Dimension: L  12.7mm x W  12.7mm x H  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
40
Total
$328.80
USD
Quantity
Web Price
40+
$1.37
Product Variant Information section