text.skipToContent text.skipToNavigation

Manufacturer Part #

ACHL-49.152MHZ-R

ACHL Series 49.152 MHz 13.2 x 13.2 mm 3.3 V ±25 ppm Through Hole Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 49.152MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Operating Temp Range: 0°C to 70°C
Dimension: L  13.2mm x W  13.2mm x H  5.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,450.00
USD
Quantity
Web Price
1+
$0.89
Product Variant Information section