text.skipToContent text.skipToNavigation

Manufacturer Part #

ACO-3.088MHZ-L-R

ACO Series 3.088 MHz 20.2 x 12.6 mm 5 V ±25 ppm Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 3.088MHz
Frequency Stability: ±25ppm
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Dimension: L  20.2mm x W  12.6mm x H  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$24.63
USD
Quantity
Web Price
1+
$0.985
Product Variant Information section