text.skipToContent text.skipToNavigation

Manufacturer Part #

AMPDDFI-A09

AMPD Series 2.5 x 2 mm 24/48 MHz ±25 ppm -40 to +85°C SMT MEMS Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz/48MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 1.3mA
Load Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 1.5ns
Fall Time: 1.5ns
Dimension: L  2.5mm x W  2mm x H  0.89mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
140
Multiple Of:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$226.80
USD
Quantity
Web Price
140
$1.62
280
$1.32
420
$1.30
560+
$1.29
Product Variant Information section