text.skipToContent text.skipToNavigation

Manufacturer Part #

AMPDGFH-A01

AMPD Series 1.6 x 1.2 mm 20/25 MHz ±25 ppm -40 to +85°C SMT MEMS Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz/25MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 1.3mA
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 0.6ns
Fall Time: 0.6ns
Dimension: L  1.6mm x W  1.2mm x H  0.84mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$215.00
USD
Quantity
Web Price
100
$2.15
200
$1.93
300
$1.91
400+
$1.90
Product Variant Information section