text.skipToContent text.skipToNavigation

Manufacturer Part #

AMPMEFB-16.0000T

AMPM Series 3.2 x 2.5 mm 16 MHz ±25 ppm -40°C to +85°C SMT MEMS Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 16MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 1.3mA
Load Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 1.5ns
Fall Time: 1.5ns
Dimension: L  3.2mm x W  2.5mm x H  0.85mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,700.00
USD
Quantity
Web Price
1,000+
$1.70
Product Variant Information section