text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3S-26.63636-LC-B

AP3S Series 26.63636 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Programmable Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 26.63636MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$366.00
USD
Quantity
Web Price
100+
$3.66
Product Variant Information section