text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3S2-26.000MHZ-ERB

AP3S Series 26 MHz 3.2 x 2.5 mm 1.8 V ±25 ppm SMT Programmable Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 26MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.8V
Operating Temp Range: -20°C to +70°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$702.00
USD
Quantity
Web Price
1+
$14.04
Product Variant Information section