text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5S1-133.333MHZ-L-C-T

AP5S Series 133.333 MHz 5 x 3.2 mm 2.5 V ±50 ppm Programmable Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 133.333MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
640
Multiple Of:
640
Total
$1,286.40
USD
Quantity
Web Price
640+
$2.01
Product Variant Information section