text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5S1-25.000MHZ-IR

AP5S Series 25 MHz 5 x 3.2 mm 2.5 V ±25 ppm SMT Programmable Crystal Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.5V
Operating Temp Range: 0°C to 50°C
Dimension: L  5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$321.00
USD
Quantity
Web Price
1+
$3.21
Product Variant Information section