text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7S-26.000MHZ-EC

AP7S Series 26 MHz 7 x 5 mm 3.3 V ±50 ppm SMT Programmable Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 26MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$353.00
USD
Quantity
Web Price
1+
$3.53
Product Variant Information section