text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDK2-32.768KHZ-LRT

ASDK Series 32.768 kHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Ceramic Crystal Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 1.8V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  0.95mm
Mounting Method: Surface Mount
Pricing Section
Stock:
31,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.82
USD
Quantity
Web Price
1
$3.82
50
$2.99
100
$2.86
250
$2.70
500+
$2.59