text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-14.7456MHZ-LC-T

ASE Series 14.7456 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 14.7456MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,282
USA:
5,575
Germany (Online Only):
707
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.19
USD
Quantity
Web Price
1
$2.19
50
$1.67
100
$1.59
250
$1.50
500+
$1.43