text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-24.576MHZ-LC-T

ASE Series 24.576 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 24.576MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Web Price
1,000
$1.07
2,000+
$0.855
Product Variant Information section