
Manufacturer Part #
ASE2-22.000MHZ-ET
ASE2 Series 22 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
| |||||||||||
Mfr. Name: | Abracon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 22MHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 2.5V |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 3.2mm x W 2.5mm x H 1.2mm |
Mounting Method: | Surface Mount |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ASE2 series is a low profile 3.2 X 2.5 X 1.1 mm surface mount crystal oscillator, with a supply voltage of 3.3V. With a low current consumption this package offers frequencies between 0.625 MHz to 166.000 MHz. Standard frequency stability is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.
The ASE2 series is only available in surface mount.
This ASE2-22.000MHZ-ET compact oscillator is a 22.000 MHz, with a frequency stability of 100 PPM and is standard operating temperature.Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount