text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE3-25.000MHZ-EK-T

ASE3 Series 25 MHz 3.2 x 2.5 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±30ppm
Supply Voltage: 1.8V
Operating Temp Range: -20°C to +70°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$750.00
USD
Quantity
Web Price
1,000+
$0.75
Product Variant Information section