text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEV3-26.000MHZ-D-C

ASEV Series 26 MHz 3.2 x 2.5 mm 1.8 V ±50 ppm SMT Controlled Crystal Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 26MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V
Operating Temp Range: -10°C to +60°C
Dimension: L  3.2mm x W  2.5mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$130.00
USD
Quantity
Web Price
1+
$6.50
Product Variant Information section