text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL1-33.000MHZ-EK-T

ASFL1 Series 33 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 33MHz
Frequency Stability: ±30ppm
Supply Voltage: 3.3V
Operating Temp Range: -10°C to +70°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Mounting Method: Surface Mount
Features & Applications

The ASFL1-33.000MHZ-EK-T 33.000 MHZ Highly Stable 5 X 3.2 mm 3 V 30 PPM Low Profile Oscillator

Features:

  • Tri-state function
  • Suitable for high density SMT
  • Available tight stability option, +/-20 ppm
  • Seam sealed package assures high reliability
  • Suitable for RoHS reflow

Applications:

  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication
  • PDA, Laptop computer
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,300.00
USD
Quantity
Web Price
1,000
$1.30
2,000+
$1.04
Product Variant Information section