
Manufacturer Part #
ASL-4.000MHZ-LC-T
ASL Series 4 MHz 7 x 5.08 mm 5 V ±50 ppm SMT Crystal Clock Oscillator
| |||||||||||
Mfr. Name: | Abracon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 4MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 5V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 7mm x W 5.08mm x H 1.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount