text.skipToContent text.skipToNavigation

Manufacturer Part #

ASM-16.000MHZ-L-T

ASM Series 16 MHz 14 x 8.95 mm 5 V ±100 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Dimension: L  14mm x W  8.95mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Web Price
1,000+
$1.49
Product Variant Information section