text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 588

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.70
50 $1.42
100 $1.39
250 $1.35
500+ $1.32
Total:

$1.70

USD
Attributes
Attributes Table
Operating Frequency 24MHz
Frequency Stability ±20ppm
Supply Voltage 3.3V
Operating Temp Range -20°C to +70°C
Dimension L  7mm x W  5.08mm x H  1.8mm