text.skipToContent text.skipToNavigation

Manufacturer Part #

ASV-3.6864MHZ-L-R-T

ASV Series 3.6864 MHz 7 x 5.08 mm 3.3 V ±25 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 3.6864MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5.08mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,380.00
USD
Quantity
Web Price
1,000+
$1.38
Product Variant Information section