text.skipToContent text.skipToNavigation

Manufacturer Part #

ASVV-32.000MHZ-L30-T

ASVV Series 32 MHz 7 x 5 mm 3.3 V ±80 ppm Voltage Controlled Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 32MHz
Frequency Stability: ±80ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,740.00
USD
Quantity
Web Price
1,000+
$1.74
Product Variant Information section