
Product Variant Information section
Available Packages
Package Qty:
250
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Stock: 18
Web Price
$8.28 USD Each
$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.
Attributes
Attributes Table
Oscillator Type | XO Standard |
Operating Frequency | 200MHz |
Frequency Stability | ±25ppm |
Supply Voltage | 3.3V |
Supply Current | 70mA |
Output Type | LVDS |
Operating Temp Range | -40°C to +85°C |
Duty Cycle-Max | 55% |
Rise Time | 0.35ns |
Fall Time | 0.35ns |
No of Terminals | 8 |
Moisture Sensitivity Level | 1 |