
Product Variant Information section
Available Packages
Package Qty:
50
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $6.75 |
5 | $6.55 |
10 | $6.46 |
15 | $6.41 |
25+ | $6.35 |
Attributes
Attributes Table
Oscillator Type | XO Standard |
Operating Frequency | 150MHz |
Frequency Stability | ±25ppm |
Supply Voltage | 2.5V |
Supply Current | 70mA |
Output Type | LVDS |
Operating Temp Range | -40°C to +85°C |
Duty Cycle-Max | 55% |
Rise Time | 0.35ns |
Fall Time | 0.35ns |
No of Terminals | 8 |
Moisture Sensitivity Level | 1 |