
Product Variant Information section
Available Packages
Package Qty:
50
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $8.28 |
5 | $8.02 |
10 | $7.90 |
15 | $7.84 |
25+ | $7.76 |
Attributes
Attributes Table
Oscillator Type | XO Standard |
Operating Frequency | 200MHz |
Frequency Stability | ±25ppm |
Supply Voltage | 2.5V |
Supply Current | 94mA |
Output Type | LVPECL |
Operating Temp Range | -40°C to +85°C |
Duty Cycle-Max | 55% |
Rise Time | 0.35ns |
Fall Time | 0.35ns |
No of Terminals | 8 |
Moisture Sensitivity Level | 1 |