text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3-3C-4M0000

CB3 Series 4 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Frequency Stability: ±50ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Features & Applications
The CB3 Series is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 7.0x5.0 mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.5 – 160 MHz
  • Frequency Stability, ±50 ppm Standard
  • +5.0 Vdc Operation
  • Operating Temperature to –20°C to +70°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant
Pricing Section
Stock:
950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.66
USD
Quantity
Web Price
1
$1.66
50
$1.33
100
$1.28
250
$1.21
500+
$1.16