text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3C-10M0000

CB3LV Series 10 MHz 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Mfr. Name: CTS
Standard Pkg:
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 10MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 12mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  7mm x W  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
The CB3LV is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 7.0x5.0 mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.5 – 160 MHz
  • Frequency Stability, ±50 ppm Standard
  • +3.3 Vdc or +5.0 Vdc Operation
  • Operating Temperature to –20°C to +70°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant
Pricing Section
Stock:
3,662
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.55
USD
Quantity
Web Price
1
$1.55
50
$1.23
100
$1.18
250
$1.12
500+
$1.08