text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3C-20M000000

CB3LV Series 20 MHz 7 x 5 mm 3.6 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 12mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS/TTL
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
6,464
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.63
USD
Quantity
Web Price
1
$1.63
50
$1.25
100
$1.19
250
$1.11
500+
$1.06