text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3I-50M0000

CB3LV Series 50 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 40mA
Load Capacitance: 50pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
The CB3LV is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 7.0x5.0 mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.5 – 160 MHz
  • Frequency Stability, ±50 ppm Standard
  • +3.3 Vdc or +5.0 Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant
Pricing Section
Stock:
5,883
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.42
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$1.42