text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-5C-100M0000-T

CB3LV Series 100 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Features & Applications

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

The CB3LV-5C-100.0000-T has a frequency of 100.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 25 PPM, industrial temperature. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

Features:

  • Standard 7.0x5.0mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.5 – 160 MHz
  • Frequency Stability, ±50 ppm Standard (±25 ppm and ±20 ppm available)
  • +3.3Vdc or +5.0Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant (6/6)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,930.00
USD
Quantity
Web Price
1,000+
$1.93
Product Variant Information section