
Manufacturer Part #
CB3LV-5C-66M0000-T
CB3LV Series 66 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator
| |||||||||||
Mfr. Name: | CTS | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 66MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 3.3V |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 7mm x W 5mm |
Mounting Method: | Surface Mount |
Features & Applications
The CB3LV series is a 7 X 5 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.
The CB3LV-5C-66.0000-T has a frequency of 66.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 25 PPM, industrial temperature. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -20°C to +70°C.
Features:
- Standard 7.0x5.0 mm Surface Mount Footprint
- HCMOS/TTL Compatible
- Fundamental and 3RD Overtone Crystals
- Frequency Range 1.5 – 160 MHz
- Frequency Stability, ±50 ppm Standard (±25 ppm and ±20 ppm available)
- +3.3 Vdc or +5.0 Vdc Operation
- Operating Temperature to –20°C to +70°C
- Output Enable Standard
- Tape & Reel Packaging
- RoHS/Green Compliant (6/6)
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount